345-009-523-158

Heilind Number:EDA345-009-523-158
Manufacturer:EDAC
Manufacturer Number:345-009-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with nine positions, perfect for transmitting data efficiently. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both stability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.