345-009-523-402

Heilind Number:EDA345-009-523-402
Manufacturer:EDAC
Manufacturer Number:345-009-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-402

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and nine positions, it offers efficient data transfer, while its copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of electronic applications. Trust in its quality and performance to elevate your connectivity solutions.