345-009-523-412

Heilind Number:EDA345-009-523-412
Manufacturer:EDAC
Manufacturer Number:345-009-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a row spacing of .2 inches and a pitch of .1 inches, ensuring seamless integration into your circuitry. With nine positions available, you have ample flexibility for your connectivity needs. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade to this green-colored connector and experience efficient and secure PCB connections like never before.