345-009-523-488

Heilind Number:EDA345-009-523-488
Manufacturer:EDAC
Manufacturer Number:345-009-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-488

Detailed Description

Efficiently connect and power your devices with this high-performance board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing, it ensures safe and reliable operation even in demanding environments. The copper alloy contact material guarantees seamless conductivity, while the 3A amperage capability supports optimal power transmission. With 9 positions and a row spacing of .2 inches, it offers ample connectivity options for your circuit boards. Whether you're assembling electronic components or designing intricate systems, this connector, with a pitch of .1 inches, facilitates easy and precise integration. Its straight mount orientation and single-row design streamline installation, saving you time and effort. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industrial and commercial settings. Upgrade your connectivity solutions with this essential component.