345-009-523-603

Heilind Number:EDA345-009-523-603
Manufacturer:EDAC
Manufacturer Number:345-009-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a striking Green hue. Designed for efficiency, it boasts a 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, it guarantees reliable signal transfer. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 9-position layout offers versatility. Suitable for a wide range of applications, this connector ensures seamless operation in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal performance and connectivity.