345-009-523-604

Heilind Number:EDA345-009-523-604
Manufacturer:EDAC
Manufacturer Number:345-009-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-604

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this component features a single row with nine positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inch, you can count on exceptional conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential tool for your PCB assembly needs. Upgrade your setup today with this reliable and high-performance connector.