345-009-523-658

Heilind Number:EDA345-009-523-658
Manufacturer:EDAC
Manufacturer Number:345-009-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-658

Detailed Description

Efficiently power and connect your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation, one row with 9 positions, and a .1-inch pitch. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the copper alloy contact material offers reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Trust in its superior quality for seamless connectivity in your projects.