345-009-523-688

Heilind Number:EDA345-009-523-688
Manufacturer:EDAC
Manufacturer Number:345-009-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-688

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any application. With a compact .1 inch pitch and 1 row layout, it offers precise connectivity for up to 9 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your electronics with this essential connector for seamless signal transmission.