345-009-524-101

Heilind Number:EDA345-009-524-101
Manufacturer:EDAC
Manufacturer Number:345-009-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-524-101

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row with 9 positions, ideal for compact setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your electronic projects with this essential component.