345-009-524-102

Heilind Number:EDA345-009-524-102
Manufacturer:EDAC
Manufacturer Number:345-009-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-524-102

Detailed Description

Efficiently connect circuit boards with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration for up to nine connections. The straight mount orientation and compact size make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees stable performance in any environment. Ideal for electronics assembly, it is a crucial component for ensuring seamless and secure board-to-board connections.