345-009-524-404

Heilind Number:EDA345-009-524-404
Manufacturer:EDAC
Manufacturer Number:345-009-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-524-404

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Engineered for reliability, this connector features a straight mount orientation and a single row design, perfect for streamlined setups. With nine positions and a pitch of .1 inches, it offers optimal versatility for your circuitry needs. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability in a wide temperature range from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission. Upgrade your connectivity game with this essential component.