345-009-524-458

Heilind Number:EDA345-009-524-458
Manufacturer:EDAC
Manufacturer Number:345-009-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 9 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, promoting reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.