345-009-524-488

Heilind Number:EDA345-009-524-488
Manufacturer:EDAC
Manufacturer Number:345-009-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-524-488

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, featuring a single row layout with nine positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide range of operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and efficiency in your PCB assemblies. Suitable for straight mount orientation, this connector is designed to streamline your electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications in the realm of electronic connectivity. Trust in our product to deliver consistent and secure connections for your projects.