345-009-524-688

Heilind Number:EDA345-009-524-688
Manufacturer:EDAC
Manufacturer Number:345-009-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-524-688

Detailed Description

Enhance your PCB connectivity with this Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, offering ample space for your connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The contact material is Copper Alloy, guaranteeing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this connector is a dependable choice for your connectivity needs.