345-009-525-101

Heilind Number:EDA345-009-525-101
Manufacturer:EDAC
Manufacturer Number:345-009-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-101

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficiency, it features nine positions in a single row with a .1 inch pitch, ensuring precise alignment and secure contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With copper alloy contacts and a 3A amperage capacity, it delivers reliable power transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility and performance in diverse environments. Perfect for various PCB applications, this connector is a vital component for seamless signal and power transmission.