345-009-525-107

Heilind Number:EDA345-009-525-107
Manufacturer:EDAC
Manufacturer Number:345-009-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector features a single row layout with nine positions, offering optimal versatility in your electronic assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures robust and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connector, perfect for professionals and DIY enthusiasts alike.