345-009-525-178

Heilind Number:EDA345-009-525-178
Manufacturer:EDAC
Manufacturer Number:345-009-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-178

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any setting. Copper Alloy contacts with a pitch of .1 inches guarantee efficient power transmission, while the straight mount orientation and one-row configuration simplify installation. With nine positions available, this connector offers ample connectivity options for your PCB projects. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide array of applications. Upgrade your setup with this essential connector and experience seamless performance like never before.