345-009-525-403

Heilind Number:EDA345-009-525-403
Manufacturer:EDAC
Manufacturer Number:345-009-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in vibrant Green, it offers seamless integration with a straight mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable signal transmission. With 9 positions and a compact .1-inch pitch, it's perfect for single-row board-to-board connections. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.