345-009-525-404

Heilind Number:EDA345-009-525-404
Manufacturer:EDAC
Manufacturer Number:345-009-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-404

Detailed Description

Enhance connectivity efficiency with our 9-position straight mount card edge connector, designed for seamless board-to-board PCB integration. Crafted from robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. Featuring a 1-row configuration and a compact .1-inch pitch with .2-inch row spacing, it offers precise and secure connections. The copper alloy contact material guarantees low contact resistance and high conductivity, making it ideal for high-speed data transmission. In a sleek green color, this connector is not only functional but also adds a touch of visual appeal to your electronic setup. Perfect for a wide range of applications, it is a must-have component for any PCB assembly project.