345-009-525-407

Heilind Number:EDA345-009-525-407
Manufacturer:EDAC
Manufacturer Number:345-009-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 9 positions, ensuring optimal functionality for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contacts provide efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for smooth operation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.