345-009-525-458

Heilind Number:EDA345-009-525-458
Manufacturer:EDAC
Manufacturer Number:345-009-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with nine positions for optimal efficiency. The contact material, crafted from durable copper alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure PCB attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this top-of-the-line connector.