345-009-525-488

Heilind Number:EDA345-009-525-488
Manufacturer:EDAC
Manufacturer Number:345-009-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-488

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for precision and durability, it features a single row configuration with nine positions, perfect for streamlined connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with copper alloy contacts and a .1-inch pitch, this connector guarantees seamless data transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.