345-009-525-603

Heilind Number:EDA345-009-525-603
Manufacturer:EDAC
Manufacturer Number:345-009-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-603

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row design and nine positions, it offers seamless integration on your PCBs. The straight mount orientation and 0.1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this connector for efficient signal transmission and secure connections in your devices.