345-009-525-658

Heilind Number:EDA345-009-525-658
Manufacturer:EDAC
Manufacturer Number:345-009-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-658

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient data transfer. Crafted with precision, it guarantees optimal conductivity with copper alloy contacts. The housing, made of UL 94V-0 thermoplastic polyester, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise PCB alignment. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C ensures reliability in various environments. Ideal for electronic applications, this green connector is a must-have for seamless board-to-board connections. Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient data transfer. Crafted with precision, it guarantees optimal conductivity with copper alloy contacts. The housing, made of UL 94V-0 thermoplastic polyester, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise PCB alignment. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C ensures reliability in various environments. Ideal for electronic applications, this green connector is a must-have for seamless board-to-board connections.