345-009-525-688

Heilind Number:EDA345-009-525-688
Manufacturer:EDAC
Manufacturer Number:345-009-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-525-688

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row configuration with 9 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its sleek design adds a professional touch to your PCB assemblies. Upgrade your connectivity solutions with this essential connector.