345-009-540-101

Heilind Number:EDA345-009-540-101
Manufacturer:EDAC
Manufacturer Number:345-009-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-101

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Engineered for seamless integration, it features a single row design with 9 positions for efficient signal transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable operation even in demanding environments. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup today and experience seamless, high-speed data transmission.