345-009-540-102

Heilind Number:EDA345-009-540-102
Manufacturer:EDAC
Manufacturer Number:345-009-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-102

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, offering reliable contact for your electronic components. Crafted with durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from Copper Alloy. The green color adds a sleek touch to your PCB assembly, while the straight mount orientation ensures easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to optimize your connectivity needs efficiently.