345-009-540-104

Heilind Number:EDA345-009-540-104
Manufacturer:EDAC
Manufacturer Number:345-009-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-104

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a single row, featuring 9 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your PCB design with this essential component.