345-009-540-112

Heilind Number:EDA345-009-540-112
Manufacturer:EDAC
Manufacturer Number:345-009-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 9 positions with a single row layout, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable performance in demanding environments. Suitable for a wide range of applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in our connector for secure and stable connections within your electronic systems.