345-009-540-158

Heilind Number:EDA345-009-540-158
Manufacturer:EDAC
Manufacturer Number:345-009-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration on your circuit board, this connector boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout featuring 9 positions and a 0.1-inch pitch, it offers precise and efficient connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its straight mount orientation and 0.2-inch row spacing provide versatility in installation. Engineered to excel in harsh environments, it has an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade your system with this essential component for seamless and reliable data transfer.