345-009-540-178

Heilind Number:EDA345-009-540-178
Manufacturer:EDAC
Manufacturer Number:345-009-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-178

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row of nine positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a streamlined solution for your PCB assembly needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today.