345-009-540-403

Heilind Number:EDA345-009-540-403
Manufacturer:EDAC
Manufacturer Number:345-009-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-403

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector features a single row with 9 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this straight mount orientation connector for a secure and stable connection every time. Elevate your connectivity solutions with this essential component.