345-009-540-412

Heilind Number:EDA345-009-540-412
Manufacturer:EDAC
Manufacturer Number:345-009-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-412

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green color, it not only adds a pop of style but also offers high performance with a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With one row and nine positions, it allows for seamless integration on your PCBs. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and technology. Upgrade your connectivity solutions with this essential component.