345-009-540-458

Heilind Number:EDA345-009-540-458
Manufacturer:EDAC
Manufacturer Number:345-009-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 9 positions and a compact .1-inch pitch, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system's connectivity with this essential component.