345-009-540-488

Heilind Number:EDA345-009-540-488
Manufacturer:EDAC
Manufacturer Number:345-009-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-488

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 9 positions, perfect for efficient data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your PCB setups with this essential component, guaranteed to deliver exceptional performance.