345-009-540-602

Heilind Number:EDA345-009-540-602
Manufacturer:EDAC
Manufacturer Number:345-009-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Featuring a single row design with 9 positions, it offers seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact point is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and efficient connections. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Elevate your connectivity solutions with this essential component in the world of electronics.