345-009-540-603

Heilind Number:EDA345-009-540-603
Manufacturer:EDAC
Manufacturer Number:345-009-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-603

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this 9-position connector features a single row layout with a pitch of .1 inches, ensuring a secure and efficient connection. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Elevate your PCB assembly with this essential component.