345-009-540-604

Heilind Number:EDA345-009-540-604
Manufacturer:EDAC
Manufacturer Number:345-009-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-604

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Its sleek green housing, crafted from UL 94V-0 thermoplastic polyester, ensures both durability and safety. Featuring a single row layout with 9 copper alloy contacts, this connector offers reliable signal transmission with a current rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Elevate your connectivity with this essential component.