345-009-540-607

Heilind Number:EDA345-009-540-607
Manufacturer:EDAC
Manufacturer Number:345-009-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety in operation. With a single row layout and Copper Alloy contact material, it offers reliable performance in any application. The .1-inch pitch and .2-inch row spacing make for easy installation, while the 9 positions cater to versatile connectivity needs. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure suitability for diverse environments. Elevate your PCB design with this essential connector, a staple in the realm of electronic components.