345-009-540-608

Heilind Number:EDA345-009-540-608
Manufacturer:EDAC
Manufacturer Number:345-009-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-608

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for efficient and secure inter-board communication, this connector features a single row with nine positions, ensuring optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers easy integration into your PCB layout. Its straight mount orientation allows for seamless installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.