| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-009-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-009-540-658 |
345-009-540-658
| Heilind Number: | EDA345-009-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-009-540-658 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this high-performance 9-position green connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With a compact .1-inch pitch and straight mount orientation, it offers easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse environments. Elevate your electronic projects with this essential component.

