345-009-540-678

Heilind Number:EDA345-009-540-678
Manufacturer:EDAC
Manufacturer Number:345-009-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-678

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and copper alloy contacts, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing provide easy integration, while the nine positions accommodate multiple connections. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Elevate your PCB assembly with this essential component.