345-009-540-688

Heilind Number:EDA345-009-540-688
Manufacturer:EDAC
Manufacturer Number:345-009-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-540-688

Detailed Description

Enhance your connectivity with this Green Board To Board PCB Connector, featuring a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row design and a .1-inch pitch, this connector offers seamless integration on your PCB. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Equipped with nine positions, it allows for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in electronics and beyond. Trust in its durability and efficiency for all your connectivity needs.