345-009-541-101

Heilind Number:EDA345-009-541-101
Manufacturer:EDAC
Manufacturer Number:345-009-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-101

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring optimal signal transmission. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides reliable conductivity for continuous operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 degrees Celsius ensures functionality in various environments. Trust in this connector for efficient and secure electronic connections, whether in industrial machinery, telecommunications equipment, or other applications. Elevate your connectivity solutions with this essential component.