345-009-541-107

Heilind Number:EDA345-009-541-107
Manufacturer:EDAC
Manufacturer Number:345-009-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-107

Detailed Description

Enhance your board-to-board connectivity with our Green Card Edge Connector, designed for seamless integration in electronic systems. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 9 positions and a compact .1 inch pitch, it offers efficient signal transmission in limited space. The contact material, Copper Alloy, guarantees a reliable connection with minimal signal loss. Its straight mount orientation and .2 inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its high quality and performance to optimize your electronic designs.