345-009-541-108

Heilind Number:EDA345-009-541-108
Manufacturer:EDAC
Manufacturer Number:345-009-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-108

Detailed Description

Enhance your electronic connections with this efficient and durable Board To Board PCB Connector. Featuring a sleek green design, this connector is crafted with precision from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees seamless connectivity in any setup. Boasting one row with 9 positions, it offers ample room for multiple connections. The straight mount orientation and row spacing of .2 inch make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this high-performance connector, a must-have for any electronic project.