345-009-541-112

Heilind Number:EDA345-009-541-112
Manufacturer:EDAC
Manufacturer Number:345-009-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a single row layout and a pitch of .1 inches, it offers precise and efficient interconnection. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Boasting nine positions and a straight mount orientation, this connector is perfect for a variety of board-to-board applications. Its wide operating temperature range of -40 to 105 °C guarantees dependable performance even in extreme conditions. Upgrade your setup with this essential component for seamless and secure connections.