345-009-541-158

Heilind Number:EDA345-009-541-158
Manufacturer:EDAC
Manufacturer Number:345-009-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-158

Detailed Description

Enhance connectivity in your electronic setups with this high-performing Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 1-row design with 9 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for various applications in the electronics industry.