345-009-541-402

Heilind Number:EDA345-009-541-402
Manufacturer:EDAC
Manufacturer Number:345-009-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-402

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector in Green. Designed with precision, this connector features a single row with nine positions, ensuring seamless communication between components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal performance. Perfect for straight mount orientation, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential piece for seamless electronic integration.