345-009-541-403

Heilind Number:EDA345-009-541-403
Manufacturer:EDAC
Manufacturer Number:345-009-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-541-403

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a single row with 9 positions, ensuring reliable and efficient connectivity. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering superior protection. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact setups. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your electronics with this essential component.